PowerLED 24 V White LED Strip, 5700k Colour Temp, 10 m Length
- RS Stock No.:
- 890-4512
- Mfr. Part No.:
- NTS-5700-IP67-KIT
- Brand:
- PowerLED
Bulk discount available
Subtotal (1 unit)*
$886.27
(exc. GST)
$974.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $886.27 |
| 10 - 49 | $880.20 |
| 50 + | $875.62 |
*price indicative
- RS Stock No.:
- 890-4512
- Mfr. Part No.:
- NTS-5700-IP67-KIT
- Brand:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip | |
| LED Colour | White | |
| Strip Length | 10m | |
| Strip Width | 19.3mm | |
| Voltage | 24 V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 5700k | |
| IP Rating | IP67 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 910lm/m | |
| Flexible/Rigid | Flexible | |
| Series | Nautilus | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip | ||
LED Colour White | ||
Strip Length 10m | ||
Strip Width 19.3mm | ||
Voltage 24 V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 5700k | ||
IP Rating IP67 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 910lm/m | ||
Flexible/Rigid Flexible | ||
Series Nautilus | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
PowerLED Nautilus Flexible LED Strips
The Nautilus series from PowerLED are a family of IP67 lighting strips. These flexible LED strips offer a seamless and uniform light emission. The Nautilus strips are ideal for indoor or outdoor lighting due to their IP67 waterproof rating. They also offer a UV stable encasing which is resistant against browning caused by UV light. Available in different colour temperatures the Lineo Line series are designed to suit every environment.
Not only are they aesthetically pleasing, the Nautilus light strips are eco friendly and energy saving. They also offer a 5 year life time.
Available with a white, clear or black casing, the Nautilus series also creates a range of different connectors.
Features of the Nautilus flexible LED strips:
3 cm bending diameter
60 LEDs per metre
IP67 waterproof rating
Flexible LED Strips, PowerLED
The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.
Note
You need an LED driver to power your flexible LED strip. Please note this is not included.
Related links
- PowerLED 24 V dc White LED Strip 5 m Length
- PowerLED 24 V White LED Strip 10 m Length
- PowerLED 24 V dc White LED Strip 10 m Length
- PowerLED 24 V dc White LED Strip 10 m Length
- RS PRO 24 V White LED Strip 10 m Length
- RS PRO 24 V White LED Strip 10 m Length
- RS PRO 24 V Neutral White LED Strip 10 m Length
- Intelligent LED Solutions 24 V White LED Strip 300 mm Length
