PowerLED 24 V dc White LED Strip, 2700k Colour Temp, 10 m Length

Subtotal (1 unit)*

$1,260.54

(exc. GST)

$1,386.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,260.54

*price indicative

RS Stock No.:
890-4506
Mfr. Part No.:
LIN-2700-IP67-KIT
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip

LED Colour

White

Strip Length

10m

Strip Width

9mm

Voltage

24 V dc

Number of LEDs Per Metre

60

Colour Temperature

2700k

IP Rating

IP67

Power Per Metre

4.8W

Typical Luminous Flux lm/m

320lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS, CE

Series

Lineo Line

COO (Country of Origin):
CN

PowerLED Lineo Line Flexible LED Kits


The Lineo Line series from PowerLED are a family of IP67 lighting kits. These diffused flexible LED strips are designed for architectural lighting due to their flat profile and seamless and uniform light emission. The Lineo Line strips are ideal for accent lighting indoors or outdoors due to their IP67 waterproof rating. They also offer a UV stable encasing which is resistant against browning caused by UV light. Available in different colour temperatures the Lineo Line series are designed to suit every environment.

Not only are they aesthetically pleasing, the Lineo Line light strips are eco friendly and energy saving. They also offer a 5 year life time.

Features of the Lineo Line flexible LEDs:

160° viewing angle

60 LEDs per metre

Uniform diffused light emission

IP67 waterproof rating

UV resistance and flame retardant

12 cm bending diameter

Cut points every 100 mm

Flexible LED Strips, PowerLED


The PowerLED range of flexible LED strip lights are energy-efficient and high-quality light sources. Available in a range of different colours, the flexible LED strips are ideal for both domestic and commercial applications. They also offer a crisp light and instant start-up.

Note

This strip is rectangular, dimensions 18 x 9mm

Related links