Keysight Technologies Ground Unit Triaxial Cable for Use with GNDU, SWM B2200A, SWM E5250A
- RS Stock No.:
- 888-2419
- Mfr. Part No.:
- 16493L-001
- Brand:
- Keysight Technologies
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$560.00
(exc. GST)
$616.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $560.00 |
- RS Stock No.:
- 888-2419
- Mfr. Part No.:
- 16493L-001
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight 16493L High Current Triax Cable
For use with its B2900A precision source/measure units and other parametric instruments, Keysight introduced high current GNDU cable 1.5m long, 16493L-001 ( 888-2419 ) and 3m long, 16493L-002 ( 888-2428 ). This type of cable is used to connect a ground unit (GNDU) with a switching matrix subsystem (SWM) because it can handle the maximum GNDU current of 4.2A (standard triaxial cables are rated to 1A only).
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Accessory Type | Ground Unit Triaxial Cable |
For Use With | GNDU, SWM B2200A, SWM E5250A |
Related links
- Keysight Technologies Ground Unit Triaxial Cable for Use with...
- Keysight Technologies Triaxial Cable for Use with Keysight...
- Keysight Technologies Triaxial Cable for Use with Fixture 16442A,...
- Keysight Technologies Filter for Use with B2961/62B Source Measure...
- Keysight Technologies Rack Mount Flange Kit for Use with AC6804A
- Keysight Technologies GPIB Interface Board for Use with AC6800
- Keysight Technologies Rack Mount Flange Kit for Use with AC6801A,...
- Keysight Technologies Rack mount Kit for Use with EDU36311A Bench...