- RS Stock No.:
- 885-6129
- Mfr. Part No.:
- Calog Pressure 2 100 Bar
- Brand:
- Calog Instruments UK
Discontinued product
- RS Stock No.:
- 885-6129
- Mfr. Part No.:
- Calog Pressure 2 100 Bar
- Brand:
- Calog Instruments UK
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- ZA
Product Details
Calog PRESSURE II Calibrator
The Calog PRESSURE II is available with 30 bar sensor ( 829-8820 ), 100 bar sensor ( 885-6129 ) or 300 bar sensor ( 885-6123 ). Its speciality is pressure measurement and milliamp loop powered instruments which it can measure, source and simulate. DC voltage and circuit continuity can also be measured. Interchangeable pressure sensors enable users to effortlessly connect a wide range of pressure sensors. Features include simultaneous measurement of pressure and current for I/P testing. The pressure switch test feature ensures accurate and safe calibration of pressure switches. The Calog PRESSURE II logging facility stores data on the SD card supplied, which is easily downloaded from the SD card to a PC via the on-board USB port and is useable in most common spreadsheet formats. Its small size, Lithium Ion battery pack and high precision make this an instrument of choicel for industrial field calibration.
Measure, source or simulate 0 to 24 mA
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Keller series PA-33x Digital Pressure sensors used
Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm
Logged data is downloaded via the on-board USB port
Contains a simple pressure conversion menu
Trend logging with programmable timebase of all measured values
Measure 0 to 32 Vdc
Continuity test function
Increment, step, auto step or ramp with built-in 24V power supply for mA loops
Displays values in mA and % or % and mA
Keller series PA-33x Digital Pressure sensors used
Pressure readings in many different units: bar, mbar, kPa, MPa, psi, m H2O, in H2O, ft H2O, mm Hg, cm Hg, in Hg, kg/cm2, atm
Logged data is downloaded via the on-board USB port
Contains a simple pressure conversion menu
Trend logging with programmable timebase of all measured values
Supplied with
Carry case, protective rubber boot, Li-ion battery, charger, test leads, SD card
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 100bar |
Data Logging | Yes |
Current Loop Measurement | Yes |