Molex, 34825 Automotive Connector Male Black Through Hole 16 Way Solder Termination 34825-0160
- RS Stock No.:
- 884-2492
- Distrelec Article No.:
- 304-60-864
- Mfr. Part No.:
- 34825-0160
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$16.25
(exc. GST)
$17.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 10 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.25 | $16.25 |
| 50 - 245 | $3.15 | $15.75 |
| 250 - 495 | $3.054 | $15.27 |
| 500 - 1245 | $2.99 | $14.95 |
| 1250 + | $2.928 | $14.64 |
*price indicative
- RS Stock No.:
- 884-2492
- Distrelec Article No.:
- 304-60-864
- Mfr. Part No.:
- 34825-0160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Automotive Connector | |
| Sub Type | PCB Header | |
| Termination Type | Solder | |
| Number of Contacts | 16 | |
| Gender | Male | |
| Current | 4A | |
| Number of Rows | 2 | |
| Mount Type | Through Hole | |
| Series | 34825 | |
| Colour | Black | |
| Cord Included | No | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 12.17mm | |
| Width | 26.63mm | |
| Depth | 19.33mm | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Automotive Connector | ||
Sub Type PCB Header | ||
Termination Type Solder | ||
Number of Contacts 16 | ||
Gender Male | ||
Current 4A | ||
Number of Rows 2 | ||
Mount Type Through Hole | ||
Series 34825 | ||
Colour Black | ||
Cord Included No | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 12.17mm | ||
Width 26.63mm | ||
Depth 19.33mm | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Tin over Nickel | ||
- COO (Country of Origin):
- CN
Molex Mini50 Unsealed Automotive PCB Headers
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these Mini50 series headers have moulded orientation features and are available with three polarization options to assist with customized designs and prevent mismating. The housings are colour coded according to the polarization style they have for easy identification. These Mini50 automotive PCB headers also feature PCB retaining pegs which accurately align the header and secure it in place during the soldering process. The housings of these Mini50 headers are made from high temperature thermoplastic which can withstand IR and wave lead-free solder processing up to 260°C max. These Mini50 unsealed automotive headers are available in single, double or three-row configurations and as vertical or right angle mounting for design flexibility
Features and Benefits
• Designed and tested to USCAR 050 specifications
• 50% smaller than traditional 0.64 mm USCAR unsealed interfaces
• Polarized housings for customization
• PCB retention pegs for accurate board alignment
• High temperature thermoplastic housings
Product Application Information
These Mini50 series unsealed PCB automotive header connectors are suitable for use in a wide range of automotive and commercial vehicle applications. Applications include mirrors, lighting, cameras and sensors, switches, radios and navigation
Molex 2.00mm Mini50 Automotive Connectors
The Mini50 series automotive connector system with its compact, low profile design and small footprint offers 50% space savings over traditional USCAR 0.64 mm connectors. The smaller terminals of the Mini50 series automotive connectors enable more signals to be fitted into vehicle interiors. The Mini50 connector system is designed and tested to USCAR 050 specifications and is approved as the industrys only USCAR 050 interface.
