Better World
Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- RS Stock No.:
- 884-1339
- Distrelec Article No.:
- 303-02-881
- Mfr. Part No.:
- RZM031RB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 251 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.36 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1339
- Distrelec Article No.:
- 303-02-881
- Mfr. Part No.:
- RZM031RB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pluggable Function Module | |
| For Use With | RSZ Series Relay Sockets | |
| Standards/Approvals | RoHS, UL, CSA | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pluggable Function Module | ||
For Use With RSZ Series Relay Sockets | ||
Standards/Approvals RoHS, UL, CSA | ||
Better World Product Yes | ||
Schneider Electric Pluggable Function Module For Use With RSZ Series, Diode Accessory Type - RZM031RB
Looking for a way to minimise the risk of electric shocks in your relay setup? Choose this diode from Schneider Electric. It lets current flow freely in one direction, but not the other, to minimise electrical hazards. The unit supports a control circuit voltage of 6 to 24V DC, so is suitable for use in low-power systems. For ease of use, it's compatible with relay sockets in the RSZ series. You can quickly and simply pair this component with other devices, thanks to its modular design.
Features & Benefits
• Green LED signals status for easy monitoring and fast troubleshooting
• Light weight of 4g puts minimal strain on your equipment
• Pluggable design for ease of installation
Applications
• Factory automation
• Electrical installation
• Industrial manufacturing
How do relays work?
A relay has an electromagnet that opens and closes the unit's contacts in response to electrical signals. It's used to switch circuits on and off in automated systems. A diode module like this one can help reduce the increase in voltage that occurs when a relay is switched off, helping to prevent electrical damage to your equipment.
Related links
- Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- TE Connectivity Pluggable Function Module for use with PT78 and RT78 Relay Sockets
- Retaining Relay Clip Schneider Electric RSZ Series Relay Sockets Harmony Relay RXG
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- ABB Pluggable Function Module for use with Interface Relay
