Better World
Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- RS Stock No.:
- 884-1332
- Distrelec Article No.:
- 301-12-624
- Mfr. Part No.:
- RZM040W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 70 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.68 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1332
- Distrelec Article No.:
- 301-12-624
- Mfr. Part No.:
- RZM040W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pluggable Function Module | |
| For Use With | RSZ Series Relay Sockets | |
| Standards/Approvals | UL, CSA, RoHS | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pluggable Function Module | ||
For Use With RSZ Series Relay Sockets | ||
Standards/Approvals UL, CSA, RoHS | ||
Better World Product Yes | ||
Schneider Electric Pluggable Function Module For Use With RSZ Series, 6 to 230V DC Control Circuit Voltage - RZM040W
Keep your relay in fine form with this protection module from Schneider Electric. As it simply plugs in, there's no need for fiddling with the wiring. The diode works by suppressing sneaky spikes in voltage that can occur during switching. For enhanced safety in your workplace, this helps to prevent damage to your downstream equipment and reduces your risk of receiving a nasty shock.
• Green LED indicator on the front for easy monitoring
• Light weight of only 3g means it won't be a weighty addition to your setup
Applications
• Industrial automation
• HVAC systems
• Building controls
• Lighting circuits
Where should I install this pluggable function module?
This pluggable function module slots in right underneath your relay on your socket interface, saving you valuable space on your DIN rail.
Which relays are designed to work with this pluggable diode?
You can use this diode with any electromechanical relay that has an available RSZ series socket. This means you'll be able to assemble your system in a jiffy.
Related links
- Schneider Electric Pluggable Function Module for use with RSZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ/RUZ Sockets
- TE Connectivity Pluggable Function Module for use with PT78 and RT78 Relay Sockets
- Retaining Relay Clip Schneider Electric RSZ Series Relay Sockets Harmony Relay RXG
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- ABB Pluggable Function Module for use with Interface Relay
