Schneider Electric Harmony XVU Series Terminal unit, 100 → 240 V ac, DC, IP65
- RS Stock No.:
- 881-2842
- Mfr. Part No.:
- XVUC21MQP
- Brand:
- Schneider Electric
- RS Stock No.:
- 881-2842
- Mfr. Part No.:
- XVUC21MQP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Harmony | |
| Series | Harmony XVU | |
| Component Type | Termination | |
| Current Type | DC | |
| Supply Voltage | 100 → 240 V ac | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Base Diameter | 60mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +50°C | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Harmony | ||
Series Harmony XVU | ||
Component Type Termination | ||
Current Type DC | ||
Supply Voltage 100 → 240 V ac | ||
Height 151mm | ||
IP Rating IP65 | ||
Base Diameter 60mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +50°C | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Harmony XVU Series Terminal unit DC, IP65
- Schneider Electric Harmony XVU Series Terminal unit DC, IP65
- Schneider Electric Harmony XVU Series Red Steady Effect LED Beacon LED Bulb DC, IP65
- Schneider Electric Harmony XVU Series Base and Cover DC, IP65
- Schneider Electric Harmony XVU Series Body Extender DC, IP65
- Schneider Electric Harmony XVU Series Blue Steady Effect Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series Amber Steady Effect LED Beacon LED Bulb IP65
- Schneider Electric Harmony XVU Series White Steady Effect Beacon LED Bulb IP65

