- RS Stock No.:
- 880-1848
- Mfr. Part No.:
- RST-U-2
- Brand:
- Schmersal
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.31
(exc. GST)
$53.14
(inc. GST)
Units | Per unit |
1 + | $48.31 |
- RS Stock No.:
- 880-1848
- Mfr. Part No.:
- RST-U-2
- Brand:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Non-Contact Safety Switch Actuator, For Use With RSS260 Safety Switch, 9mm Length - RST-U-2
Automate the switch-off of your system in the event of an electrical fault with this actuator from Schmersal. It's coded using RFID (radio frequency identification) technology, so it will only work with a compatible safety switch to minimise the risk of tampering. This actuator has a durable thermoplastic housing for resistance to heat and impact, making it a good choice for use in harsh industrial environments. As it uses magnetic actuation, it doesn't make physical contact. This means there's minimal risk of mechanical wear, making it a long-lasting choice. This actuator is specifically designed for use with sliding Plexiglass doors.
Features & Benefits
• Light weight of 4g to minimise strain on equipment
• Pre-drilled mounting hole accommodates an M3 screw for simple and secure installation
• Compatible with safety switches from the RSS216 series for ease of assembling a complete switch system
• Pre-drilled mounting hole accommodates an M3 screw for simple and secure installation
• Compatible with safety switches from the RSS216 series for ease of assembling a complete switch system
Applications
• Assembly operations
• Packaging and distribution plants
• Industrial automation
• Packaging and distribution plants
• Industrial automation
How large is this actuator?
This actuator has compact dimensions of 9 (length) x 23 (width) x 7mm (height), making it suitable for installation in areas where space is limited.
Specifications
Attribute | Value |
---|---|
Housing Material | Thermoplastic |
Actuator Type | Magnetic |
Series | RST |
IP Rating | IP67 |
Width | 15mm |
Depth | 9mm |
Length | 37mm |