Schmersal RST Series Actuator, Plastic Housing
- RS Stock No.:
- 880-1769
- Mfr. Part No.:
- RST 36-1-R
- Brand:
- Schmersal
Subtotal (1 unit)*
$211.50
(exc. GST)
$232.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.50 |
*price indicative
- RS Stock No.:
- 880-1769
- Mfr. Part No.:
- RST 36-1-R
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Housing Material | Plastic | |
| Actuator Type | Magnetic | |
| Series | RST | |
| Width | 91mm | |
| Length | 22mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Housing Material Plastic | ||
Actuator Type Magnetic | ||
Series RST | ||
Width 91mm | ||
Length 22mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- DE
Schmersal Safety Switch Actuator, For Use With RSS36 Safety Switch, 22mm Length - RST 36-1-R
Use this actuator from Schmersal with RSS36 non-contact safety switches to detect electrical faults in your circuitry. It's coded using RFID (radio frequency identification) to ensure that it only works with a compatible switch, reducing the risk of tampering. This actuator is made of a durable plastic material for resistance to impact and wear, making it a good choice for use in demanding environments. It accommodates misaligned actuation for greater efficiency and ease of use.
Features & Benefits
• Compact dimensions of 22 (length) x 91 (width) x 25mm (depth) for installation in areas where space is limited
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes
• Simple and flexible universal mounting options for easy positioning in your circuit
• IP67 (ingress protection) rating for protection against dust and submersion in 1m of water for up to 30 minutes
• Simple and flexible universal mounting options for easy positioning in your circuit
Applications
• Conveyor belts
• Factories and workshops
• Automation systems
• Factories and workshops
• Automation systems
What's the advantage of a non-contact safety switch?
Non-contact safety switches like those in the RSS36 series use magnetic actuation to eliminate the need for physical contact. This reduces the risk of mechanical wear and prolongs the service life of the switch.
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Schmersal RST Series Magnet, Plastic Housing
- Schmersal Actuator, Plastic Housing
- Schmersal RST Series Actuator
- Schmersal Magnetic Actuator, Plastic Housing
- Schmersal BPS Series Actuator, Plastic Housing
- Schmersal BNSB20 Series Magnetic Non-Contact Safety Switch Plastic Housing, M12
- Schmersal BNS260 Series Magnetic Non-Contact Safety Switch Plastic Housing M8
- Schmersal BNS260 Series Magnetic Non-Contact Safety Switch Plastic Housing M8
