STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 915MHz STEVAL-IKR002V5 SPIRIT1
- RS Stock No.:
- 880-1586
- Mfr. Part No.:
- STEVAL-IKR002V5
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$512.33
(exc. GST)
$563.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $512.33 |
*price indicative
- RS Stock No.:
- 880-1586
- Mfr. Part No.:
- STEVAL-IKR002V5
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| RF Technology | RF Transceiver | |
| Kit Classification | Development Kit | |
| Featured Device | SPIRIT1, STM32L | |
| Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
RF Technology RF Transceiver | ||
Kit Classification Development Kit | ||
Featured Device SPIRIT1, STM32L | ||
Frequency 915MHz | ||
RoHS Status: Not Applicable
SPIRIT1 RF Transceiver Development Kits
The STEVAL-IKR002Vx development kit includes two RF daughterboards based on the SPIRIT1 low-power, sub-1GHz transceiver chip and two motherboards based on a STM32L microcontroller. Three kits are available, tuned for the 433MHz, 868MHz or 915MHz ISM bands.
RF Operating Frequency: 433MHz (STEVAL-IKR002V3), 868MHz (STEVAL-IKR002V4), 915MHz (STEVAL-IKR002V5)
RF Motherboard
STM32L 32-bit Cortex-M3 microcontroller
USB connector for PC GUI interaction and firmware updates
RF Daughterboard connectors
JTAG debug connector
STLM75 I²C temperature sensor
LIS3DH 3-axis SPI accelerometer
5 x user LEDs
5-position thumb joystick
Reset pushbutton
User pushbutton
RF Daughterboard
SPIRIT1 RF transceiver chip
Motherboard connectors
Antenna matching components
SMA antenna socket
RS Product Codes
880-1573 STEVAL-IKR002V3 433MHz Development Kit
880-1577 STEVAL-IKR002V4 868MHz Development Kit
880-1586 STEVAL-IKR002V5 915MHz Development Kit
RS Product Codes for Devices
771-7027 SPIRIT1QTR RF transceiver
RF Motherboard
STM32L 32-bit Cortex-M3 microcontroller
USB connector for PC GUI interaction and firmware updates
RF Daughterboard connectors
JTAG debug connector
STLM75 I²C temperature sensor
LIS3DH 3-axis SPI accelerometer
5 x user LEDs
5-position thumb joystick
Reset pushbutton
User pushbutton
RF Daughterboard
SPIRIT1 RF transceiver chip
Motherboard connectors
Antenna matching components
SMA antenna socket
RS Product Codes
880-1573 STEVAL-IKR002V3 433MHz Development Kit
880-1577 STEVAL-IKR002V4 868MHz Development Kit
880-1586 STEVAL-IKR002V5 915MHz Development Kit
RS Product Codes for Devices
771-7027 SPIRIT1QTR RF transceiver
Supplied with
2 x RF Motherboards, 2 x RF Daughterboards
Related links
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 915MHz STEVAL-IDS001V5
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 433MHz STEVAL-IKR002V3 SPIRIT1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868MHz STEVAL-IKR002V4 SPIRIT1
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 433MHz STEVAL-IDS001V3
- STMicroelectronics SPIRIT1 STM32L RF Transceiver USB Stick 868MHz STEVAL-IDS001V4
- Silicon Labs EZRadio Si4455 RF Transceiver Demonstration Kit 915MHz EZR-LEDK2W-915
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
- Texas Instruments CC1101 RF Transceiver Development Kit 433MHz CC1101DK433
