Teledyne LeCroy Current Probe, Active Type, 100 MHz
- RS Stock No.:
- 878-7607
- Mfr. Part No.:
- CP031A
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
$16,245.45
(exc. GST)
$17,870.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,245.45 |
*price indicative
- RS Stock No.:
- 878-7607
- Mfr. Part No.:
- CP031A
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Current Probe | |
| Probe Type | Active | |
| Bandwidth | 100 MHz | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 300 V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Current Probe | ||
Probe Type Active | ||
Bandwidth 100 MHz | ||
Safety Category Level CAT I | ||
Safety Category Voltage 300 V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Teledyne LeCroy Current Probe
The Teledyne LeCroy 1.5m current probe is a state of the art device that does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of Hall Effect and transformer technology, this current probe is ideal for making accurate AC, DC, and impulse current measurements.
Note:
The CP030 (801-4858 ) andCP031 (724-0911 ) are compatible with LeCroy X-stream oscilloscopes running firmware version 4.3.1.1 or greater. Their minimum sensitivity is 10mA/div compared with 1mA/div for CPO30A (878-7604 ) and CPO31A (878-7607 ). The maximum conductor size for these four models is 5mm OD. CP150 (801-4855 ) and CP500 (724-0918 ) have minimum sensitivity 100mA/div and maximum conductor size 20mm OD. Teledyne LeCroy current probes have a small form factor that makes probing easier on a crowded compact board.
Features and Benefits
ProBus active probe interface with automatic scaling in A/div
Autozero and degauss capabilities built-into instruments user interface
30 Arms continuous current
50 Apeak current
100MHz bandwidth
1mA/div sensitivity
Compatible with the DSC015
Applications
Switching power supplies
Motor drives
Electric vehicles
Uninterruptible power supplies
Certifications
CAT I
Related links
- Teledyne LeCroy CP031 Oscilloscope Probe 100 MHz
- Teledyne LeCroy CP Series CP150 Oscilloscope Probe 100 MHz, Probus Active Probe Interface Connector
- Teledyne LeCroy Current Probe
- Teledyne LeCroy RP4030 Oscilloscope Probe 4GHz, 1:10
- Teledyne LeCroy ZS Series ZS1000-QUADPAK Oscilloscope Probe 1GHz
- Teledyne LeCroy CP500 Oscilloscope Probe 2 MHz
- Teledyne LeCroy CP030-3M Oscilloscope Probe 10 MHz, ProBus Connector
- Teledyne LeCroy T3RC Series T3RC6000 Oscilloscope Probe 6.5 MHz BNC Connector
