Harting Cable assembly
- RS Stock No.:
- 877-4336
- Mfr. Part No.:
- 21348100380050
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$31.72
(exc. GST)
$34.89
(inc. GST)
- RS Stock No.:
- 877-4336
- Mfr. Part No.:
- 21348100380050
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 2134 | |
| Number of Cores | 3 | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Grey | |
| IP Rating | IP67 | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -25°C | |
| American Wire Gauge | 0.25 mm² | |
| Operating Temperature Range | -25 → +80 °C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 2134 | ||
Number of Cores 3 | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Grey | ||
IP Rating IP67 | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -25°C | ||
American Wire Gauge 0.25 mm² | ||
Operating Temperature Range -25 → +80 °C | ||
Maximum Operating Temperature +80°C | ||

