ESD Continuous Monitor 24V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
877-2472
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminal Type

10mm Snap, 4mm Banana Jack

Supply Voltage

24V ac

Height

22.9mm

Number of Operators

1

Number of Worksurfaces

1

Length

98.3mm

Width

52.8mm

Supervisor Monitoring

No

Parking Station

Yes

Charge Detection

No

EOS Detection

No

Complies with EN 61340-5-1

Yes

Related links