Tectonic Elements 10W nom Full Range, 8Ω, 100 Hz → 20 kHz
- RS Stock No.:
- 876-5269
- Mfr. Part No.:
- TEAX25C10-8/HS
- Brand:
- Tectonic Elements
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5269
- Mfr. Part No.:
- TEAX25C10-8/HS
- Brand:
- Tectonic Elements
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tectonic Elements | |
| Nominal Rated Power | 10W | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Driver Shape | Round | |
| Frequency Response | 100 Hz → 20 kHz | |
| Length | 61.3mm | |
| Width | 50.8mm | |
| Depth | 19mm | |
| Minimum Frequency Response | 100 Hz | |
| Maximum Frequency Response | 20 kHz | |
| Weight | 85g | |
| Maximum Rated Power | >20W | |
| Select all | ||
|---|---|---|
Brand Tectonic Elements | ||
Nominal Rated Power 10W | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Driver Shape Round | ||
Frequency Response 100 Hz → 20 kHz | ||
Length 61.3mm | ||
Width 50.8mm | ||
Depth 19mm | ||
Minimum Frequency Response 100 Hz | ||
Maximum Frequency Response 20 kHz | ||
Weight 85g | ||
Maximum Rated Power >20W | ||
Related links
- Tectonic 93.1 mm dia 8 Ω, 200 Hz 20 kHz
- Tectonic 41mm dia 2W nom Full Range Audio Exciter 300 Hz → 20 kHz
- Tectonic 30mm dia 1W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Tectonic 32.2mm dia 1W nom Full Range Audio Exciter 500 Hz → 20 kHz
- Tectonic 51.2mm dia 10W nom Full Range 100 Hz → 15 kHz
- Tectonic 37 mm dia 8 Ω, 300 Hz 20 kHz
- Tectonic 52 mm dia Full Range 200 Hz 20 kHz
- Visaton 75 mm dia 8 Ω, 80 Hz 20 kHz
