Tectonic 30mm dia 1W nom Full Range Audio Exciter, 4Ω, 200 Hz → 20 kHz

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5263
Mfr. Part No.:
TEAX19C01-4/LP
Brand:
Tectonic
Find similar products by selecting one or more attributes.
Select all

Brand

Tectonic

Speaker Part

Audio Exciter

Nominal Rated Power

1W

Impedance

Frequency Type

Full Range

Diameter

30mm

Driver Shape

Round

Frequency Response

200 Hz → 20 kHz

Length

30mm

Width

30mm

Depth

6.3mm

Maximum Frequency Response

20 kHz

Minimum Frequency Response

200 Hz

Maximum Rated Power

>2W

Weight

14.1g

COO (Country of Origin):
CN

Related links