Tectonic 93.1 mm dia, 10W Full Range, 8 Ω, 200 Hz 20 kHz
- RS Stock No.:
- 876-5247
- Mfr. Part No.:
- TEAX25C10-8/SP
- Brand:
- Tectonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-5247
- Mfr. Part No.:
- TEAX25C10-8/SP
- Brand:
- Tectonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tectonic | |
| Product Type | Audio Exciter | |
| Impedance | 8Ω | |
| Output Power | 10W | |
| Frequency Type | Full Range | |
| Diameter | 93.1 mm | |
| Driver Shape | Round | |
| Weight | 95g | |
| Length | 93.1mm | |
| Standards/Approvals | No | |
| Width | 83.19 mm | |
| Depth | 22.8mm | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 200Hz | |
| Cone/Dome Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tectonic | ||
Product Type Audio Exciter | ||
Impedance 8Ω | ||
Output Power 10W | ||
Frequency Type Full Range | ||
Diameter 93.1 mm | ||
Driver Shape Round | ||
Weight 95g | ||
Length 93.1mm | ||
Standards/Approvals No | ||
Width 83.19 mm | ||
Depth 22.8mm | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 200Hz | ||
Cone/Dome Material Polypropylene | ||
- COO (Country of Origin):
- CN
Tectonic Elements Audio Exciters
A range of highly-optimised electro-dynamic audio transducers from Tectonic Elements that can be used to turn flat surfaces into effective high quality loudspeakers. With a wide range of sizes and styles, and power ratings up to 30W, these versatile moving-coil exciters are suitable for a diverse range of both indoor and outdoor applications including modes of transport, consumer electronics, and industrial type products. Excellent sound radiators can be produced using a variety of rigid materials including paper honeycomb and foam board and plastics. These compact devices offer space and weight savings, and can be used to create robust, invisible loudspeakers that deliver full range audio with wide sound dispersion.
Classic General Purpose Audio Exciters:
13mm Voice coil, 1W, 8ohm 876-5235 TEAX13C02-8/RH
19mm Voice coil, 2W, 8ohm 876-5266 TEAX19C01-8
25mm Voice coil, 5W, 8ohm 876-5244 TEAX25C05-8
25mm Voice coil, 10W, 8ohm 876-5269 TEAX25C10-8/HS
Low-profile Audio Exciter:
19mm Voice coil, 21, 4ohm 876-5263 TEAX19C01-4/LP
Soundpax Audio Exciter:
25mm Voice coil, 10W 8ohm 876-5247 TEAX25C10-8/SP
Special Application Exciters:
Compact 14mm Voice coil, 0.8W, 8ohm 876-5272 TEAX14C02-8
High Power 32mm Voice coil, 10W, 8ohm 876-5275 TEAX32C20-8
High Power 32mm Voice coil, 30W, 4ohm 876-5279 TEAX32C30-4/B
Moving Coil Exciters
Related links
- Tectonic Elements 10W nom Full Range 100 Hz → 20 kHz
- Visaton 75 mm dia 8 Ω, 80 Hz 20 kHz
- Tectonic 37 mm dia 8 Ω, 300 Hz 20 kHz
- Tectonic 52 mm dia Full Range 200 Hz 20 kHz
- Tectonic 41mm dia 2W nom Full Range Audio Exciter 300 Hz → 20 kHz
- Tectonic 32.2mm dia 1W nom Full Range Audio Exciter 500 Hz → 20 kHz
- Tectonic 30mm dia 1W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Tectonic 51.2mm dia 10W nom Full Range 100 Hz → 15 kHz
