TE Connectivity Extraction Tool, 1102855 Series, Contact size 0.64 mm

Subtotal (1 unit)*

$195.77

(exc. GST)

$215.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.77

*price indicative

RS Stock No.:
876-2239
Distrelec Article No.:
303-17-918
Mfr. Part No.:
1102855-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Extraction Tool

Contact Size

0.64 mm

Series

1102855

Overall Length

111mm

Tip Length

24mm

For Use With

1102855 Series

Standards/Approvals

No

RoHS Status: Exempt

TE Connectivity Extraction Tools for HTS Contacts


A range of extraction tools for extracting contacts from HTS series heavy duty connectors

Stock number 548-044 is an extraction tool for use with HTS HDM contacts

Stock number 301-3396 is an extraction tool for use with HTS HVT and SOLARLOK contacts

Stock number 876-2324 is an extraction tool for use with HTS HSM contacts

Stock number 876-2239 is an extraction tool for use with HTS HSS contacts

Stock number 416-256 is an extraction tool for use with HTS HE/HA contacts

Stock number 876-2122 is an extraction tool for use with HTS HSK contacts

Related links