- RS Stock No.:
- 876-2166
- Mfr. Part No.:
- 601077
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$170.95
(exc. GST)
$188.05
(inc. GST)
Units | Per unit |
1 + | $170.95 |
- RS Stock No.:
- 876-2166
- Mfr. Part No.:
- 601077
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity Bantam ROTA-CRIMP Hand Crimping Tools
Bantam ROTA-CRIMP commercial grade hand operated crimp tools for crimping SOLISTRAND and CABLEMARKER crimp terminals with a wide wire size range of 8 AWG to 1/0 AWG to stranded copper wire. These Bantam ROTA-CRIMP commercial hand tools feature rotating crimp dies that are rotated into position. Stock number 782-7398 features a ratchet mechanism which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle.
Stock number 876-2166 is a spare index pin assembly
Stock number 876-2166 is a spare index pin assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Indexing Device |
Series | Bantam ROTA-CRIMP |