TE Connectivity Extraction Tool, HSK Series, Pin, Socket Contact
- RS Stock No.:
- 876-2122
- Mfr. Part No.:
- 1102855-8
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$140.64
(exc. GST)
$154.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $140.64 |
*price indicative
- RS Stock No.:
- 876-2122
- Mfr. Part No.:
- 1102855-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Type | Pin, Socket | |
| Series | HSK | |
| Overall Length | 116 mm | |
| Tip Length | 29mm | |
| Series Number | 1102855 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Type Pin, Socket | ||
Series HSK | ||
Overall Length 116 mm | ||
Tip Length 29mm | ||
Series Number 1102855 | ||
RoHS Status: Not Applicable
Related links
- AB Connectors Crimp Extraction Tool Pin Contact size 12
- TE Connectivity Extraction Tool Contact size 0.64 mm
- TE Connectivity Extraction Tool Contact size 16.58 mm
- TE Connectivity Extraction Tool Socket Contact Contact size 3.5 mm
- TE Connectivity Extraction Tool Pin Contact Contact size 24 to 20 AWG
- TE Connectivity Extraction Tool Pin Contact Contact size 1.5 mm
- TE Connectivity Extraction Tool MQS Contact, Extraction Tool Contact
- TE Connectivity Extraction Tool Spare Tube Only Contact, Extraction Tool Contact
