RS PRO 8 mm x 36 Piece Engraving Letter Punch Set, (9 Pieces x 0-8 Number Dot Steel Stamp, Dot Font Type Module (Side
- RS Stock No.:
- 875-4786
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$231.74
(exc. GST)
$254.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 June 2026
- Plus 2 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $231.74 |
| 5 + | $208.56 |
*price indicative
- RS Stock No.:
- 875-4786
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Character Height | 8mm | |
| Product Type | Engraving Letter Punch Set | |
| Number of Pieces | 36 | |
| Punch Width | 8mm | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 9 Pieces x 0-8 Number Dot Steel Stamp, Dot Font Type Module (Side Marking), 27 Pieces x Capital A-Z English Letter Dot Steel Stamp, Symbol & | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Character Height 8mm | ||
Product Type Engraving Letter Punch Set | ||
Number of Pieces 36 | ||
Punch Width 8mm | ||
Material Chrome Vanadium Steel | ||
Set Contents 9 Pieces x 0-8 Number Dot Steel Stamp, Dot Font Type Module (Side Marking), 27 Pieces x Capital A-Z English Letter Dot Steel Stamp, Symbol & | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Dot Number & Letter Punch Set
From RS PRO, this is a high quality 36-piece punch set of dot letters and numbers. These punch sets are a very simple and robust hand tool and the perfect way to clearly and permanently mark a number of different materials where a dot formation of either a letter or a number is required.
Each punch is made from CR-V steel and has been hardened and tempered with a sandblasted finish to give longer life. They are capable of indenting materials of up to 45 Rockwell C hardness.
The punch set comprises of 36 pieces of dot font type punch.
Set Contents:-
• Numbers 0 to 8 (number 6 can be used to represent number 9 also!)
• English capital letters A to Z
• The & symbol
Features and Benefits
• Numbers and English letters in one complete punch set
• Character and size marked on each punch
• Hardness of each punch: HRC 58-60
• Clear and precise results every time
• Can be used on a variety of different materials, such as metal, jewellery, leather and wood
• Each punch set is supplied in an eggcrate plastic case, with the number or letter at the top of each punch on view
Dependant on the size of marking you need, we have a range of RS PRO stock numbers to suit each and every one of your requirements: -
875-4777 DOT number and English 36 piece set 3.0 mm
875-4770 DOT number and English 36 piece set 4.0 mm
875-4774 DOT number and English 36 piece set 5.0 mm
875-4783 DOT number and English 36 piece set 6.0 mm
875-4786 DOT number and English 36 piece set 8.0 mm
875-4780 DOT number and English 36 piece set 10.0 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 4 mm x 36 Piece Engraving Letter Punch Set 9 Pieces x 0-8 Number Dot Steel Stamp, Dot Font Type
- RS PRO 5 mm x 36 Piece Engraving Letter Punch Set 9 Pieces x 0-8 Number Dot Steel
- RS PRO 10 mm x 36 Piece Engraving Letter Punch Set Dot Font
- RS PRO 6 mm x 36 Piece Engraving Letter Punch Set Symbol &, 9
- RS PRO 3 mm x 36 Piece Engraving Letter Punch Set 27 Pieces x Capital A-Z English
- RS PRO 6 mm x 27 Piece Engraving Letter Punch Set Each Set In Pp Red Case 1Lb
- Number & Letter Punch Sets
- RS PRO 3 mm x 27 Piece Engraving Punch Set Plus 12 Blanks, Fount Punch Set: 100
