Harting Bulkhead Housing, Han B HMC
- RS Stock No.:
- 874-3613
- Mfr. Part No.:
- 19302100291
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 874-3613
- Mfr. Part No.:
- 19302100291
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B HMC | |
| Type | Bulkhead Housing | |
| Thread Size | M25 x 2 | |
| Manufacturer Size Code | 10 B | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B HMC | ||
Type Bulkhead Housing | ||
Thread Size M25 x 2 | ||
Manufacturer Size Code 10 B | ||
- COO (Country of Origin):
- DE
Related links
- HARTING Bulkhead Housing For Use With Han Push Pull Connector
- HARTING Han HPR Enlarged Range Bulkhead Housing, 24B
- HARTING Han HMC Range Surface Mount Housing 1, 10B
- HARTING Han B HMC Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B HMC Range Heavy Duty Power Connector Housing 1, 16B
- HARTING Han B HMC Range Heavy Duty Power Connector Housing 1
- HARTING Han B HMC Range Heavy Duty Power Connector Housing 1, 24B
- HARTING Han HMC Range Bulkhead Housing 1, 3A
