HARTING Han E HMC Male Crimp Contact, 16A Minimum Wire Size 0.75 mm² Maximum Wire Size 0.75 mm² for use with HMC

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$79.04

(exc. GST)

$86.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 20$7.904$79.04
30 - 40$7.766$77.66
50 +$7.625$76.25

*price indicative

RS Stock No.:
874-3547
Distrelec Article No.:
304-23-994
Mfr. Part No.:
09332006115
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

Han E HMC

Accessory Type

Crimp Contact

Current

16A

Contact Plating

Gold

For Use With

HMC Connector

Contact Material

Copper Alloy

Voltage

500 V

Termination Type

Crimp

Minimum Wire Size mm²

0.75mm²

Standards/Approvals

No

Gender

Male

Maximum Wire Size mm²

0.75mm²

COO (Country of Origin):
DE

Han E HMC Connector Contacts


Han E HMC connector contacts offered in male and female versions, with wire gauge capacities from 0.14-0.37mm2 (AWG 26-22) to 4mm2 (AWG 12). Han E HMC contacts are suitable for applications up to 500 V / 16 A ,with a durable gold plating capable of 10,000 mating cycles and above, for use with the Han E and Han EEE HMC series of inserts. The Harting Han HMC range has been designed to cater for industries including medical, test engineering and the industrial applications market with their high demand for connector mating and disconnects.

HMC gold plating

Copper alloy base

10,000 mating operations and above

Rated at 500 V 16 A

Han HMC Connectors


The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.

Note

For inserts see 874-3519 - 874-3588 and their associated ranges.

Approvals

UR, CSA

Standards

DIN EN 60 664-1, DIN EN 61 984

Related links