Bosch 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-G Bits

Subtotal (1 unit)*

$132.45

(exc. GST)

$145.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.45

*price indicative

RS Stock No.:
874-1071
Mfr. Part No.:
2608587013
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Set Type

Twist Drill Bit

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-G

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Drill Bit Set, HSS-G, Twist - 2608587013


This 19-piece Bosch HSS-G ProBox metal drill bit set is a must-have for professionals in the automation, electronics, electrical, and mechanical industries. Designed for precision drilling in metal, these high-speed steel twist drill bits offer quality performance and durability for various applications.

Features & Benefits


• Made by Bosch, a trusted brand in power tools

• Precision twist drill bits ideal for metal drilling

• HSS-G construction for long-lasting performance

• Range of drill sizes from 1mm to 10mm for versatility

• 135° twist angle for accurate drilling

• Set of 19 pieces, providing a comprehensive selection

• Comes in a convenient ProBox for easy storage and transportation

• Suitable for a wide range of metal drilling tasks

• High-quality construction for reliability and efficiency

Applications


• Ideal for metal drilling applications in automation, electronics, electrical, and mechanical industries

• Perfect for creating precise holes in various metal materials

• Suitable for professionals working with metal components and structures

• Great for DIY enthusiasts looking for high-quality drill bits

• Used for drilling tasks that require accuracy and efficiency

Can it handle drilling tasks in different metal materials?


Yes, the Bosch 19-piece HSS-G Probox metal drill bit set is suitable for various metal materials, offering versatility and precision in drilling tasks.

Will it provide long-lasting performance in demanding applications?


The high-speed steel construction of these drill bits ensures durability and efficiency, making them perfect for professionals in the industry.

Is this set convenient for storage and transportation?


Yes, the Probox packaging of this Bosch drill bit set makes it easy to store and carry around, ensuring convenience for users.

Can these drill bits be used for both professional and DIY projects?


Yes, these precision drill bits are suitable for professionals in metalworking industries as well as DIY enthusiasts looking for quality tools for their projects.

What makes this Bosch drill bit set stand out from the rest?


The Bosch 19-piece HSS-G Probox metal drill bit set offers a comprehensive selection of drill sizes, high-quality construction, and precision performance, making it a top choice for metal drilling tasks.

Standards

DIN 338

Related links