RS PRO Polyvinyl Chloride Mandatory Sign Attention - Protective Footwear Must Be Worn Sign With English Text
- RS Stock No.:
- 873-5934
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$82.11
(exc. GST)
$90.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.11 |
| 5 - 9 | $78.98 |
| 10 - 39 | $75.98 |
| 40 - 199 | $73.89 |
| 200 + | $60.82 |
*price indicative
- RS Stock No.:
- 873-5934
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Attention - Protective Footwear Must Be Worn | |
| Product Type | Mandatory Sign | |
| Text Language | English | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Standards/Approvals | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Attention - Protective Footwear Must Be Worn | ||
Product Type Mandatory Sign | ||
Text Language English | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Standards/Approvals No | ||
Self-Adhesive Yes | ||
RoHS Status: Exempt
Protective Footwear Floor Sign
This Protective Footwear Floor Sign provides a high-visibility warning of operational hazards on the warehouse floor.
Features & Benefits:
• Permanent adhesive fixing
• Graphics printed on the underside of clear PVC film to withstand everyday warehouse traffic
Hazard Warning Floor Signs within this range:
• Forklift Truck Area Floor Sign (RS Stock No. 8735921)
• Pedestrian Traffic Floor Sign (RS Stock No. 8735925)
• Fire Exit Floor Sign (RS Stock No. 8735937)
• Pedestrian Route Floor Sign (RS Stock No. 8735931)
Related links
- RS PRO Polyvinyl Chloride Mandatory Sign Wash and Sanitise your hands routinely Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Label Safety Helmets Must Be Worn In This Area Sign With English Text
- RS PRO Polyvinyl Chloride Mandatory Sign
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Protective Clothing Must Be Worn In This Area Sign With English Text
- Wolk Polyvinyl Chloride Mandatory Sign Hand Protection Sign
- Phoenix Contact Polyvinyl Chloride Mandatory Sign Unmarked Sign
- Phoenix Contact Polyvinyl Chloride Mandatory Sign unlabeled Sign
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
