- RS Stock No.:
- 866-6816
- Mfr. Part No.:
- 3044641
- Brand:
- Phoenix Contact
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.91
(exc. GST)
$17.50
(inc. GST)
Units | Per unit |
1 + | $15.91 |
- RS Stock No.:
- 866-6816
- Mfr. Part No.:
- 3044641
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
UT Double-level Disconnect and Knife Disconnect Terminal Blocks
The UT screw terminal block series from Phoenix Contact combines the advantages of screw connection technology with the benefits of spring-loaded contacts.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.
They have a standard disconnect zone in the upper level and a double function shaft in the lower level. The UTTB terminal blocks also offer a level offset. If fully wired, it gives full access to the lower connection level and a perfect view of the lower labelling markers and conductor entry funnel.
Features and Benefits
Each terminal point supports large surface labelling
Convenient separation of circuits, thanks to lever-type disconnect knife
Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
Test socket screws for insertion of test plugs (except 866-6847)
RoHS compliant
Convenient separation of circuits, thanks to lever-type disconnect knife
Two separate potentials can be routed side by side with the help of bridging between non-adjacent terminal blocks (866-6807 and 866-6816)
Test socket screws for insertion of test plugs (except 866-6847)
RoHS compliant
Standards
IEC 60947-7-1, V0 UL94 flammability rating.
Approvals
UL, cUL, EAC, CSA, cULus.
Phoenix Contact CLIPLINE UT Range
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | UTTB 2.5-MT-P/P BU |
American Wire Gauge | 26 → 12AWG |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 22A |
Model Number | UTTB 2,5-MT-P/P BU |
Related links
- Insertion & Extraction Tools
- IDC Tools
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Draw Wires & Fish Tapes
- Phoenix Contact UTTB 2.5-MT-P/P Series Grey Knife Disconnect...
- Phoenix Contact UTT 2.5-2MT-P/P BU Series Grey Knife Disconnect...