RS PRO CR1220 Button Batteries, 3V, 12.5mm Diameter, 5 Pack
- RS Stock No.:
- 866-0653
- Distrelec Article No.:
- 304-24-487
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$10.64
(exc. GST)
$11.705
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4,695 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.128 | $10.64 |
| 25 + | $1.75 | $8.75 |
*price indicative
- RS Stock No.:
- 866-0653
- Distrelec Article No.:
- 304-24-487
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | CR1220 | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Capacity | 36mAh | |
| Terminal Type | Standard | |
| Diameter | 12.5mm | |
| Dimensions | 12.5 x 2mm | |
| Number of Batteries Supplied | 5 | |
| Model Number | CR1220 | |
| IEC Name | CR1220 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size CR1220 | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Capacity 36mAh | ||
Terminal Type Standard | ||
Diameter 12.5mm | ||
Dimensions 12.5 x 2mm | ||
Number of Batteries Supplied 5 | ||
Model Number CR1220 | ||
IEC Name CR1220 | ||
Series CR | ||
- COO (Country of Origin):
- CN
Warning
Coin batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
RS PRO 3V Lithium Button Batteries (CR1220)
Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.
Able to hold their charge for long periods of time both when in use and during storage the CR1220 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.
Features and Benefits
3V button cell battery
Size CR1220
Dimensions 12.5 x 2mm
Lithium Manganese Dioxide chemistry
High Energy Density
Low discharge levels
Non-Rechargeable
Wide operating temperature range of -30 to 60°C
Suited to intermittent high load applications
Applications
Calculators
Car keys
Watches
Fitness trackers
Toys
Cameras
Hearing aids and medical devices
RS PRO CR Series Button Batteries
866-0653 - CR1220
866-0657 - CR1616
866-0666 - CR1620
866-0669 - CR2016
866-0663 - CR2025
866-0672 - CR2032
866-0675 - CR2430
866-0679 - CR2450
How should Button batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Coin & Button Cells, Lithium
All cells in this range have a voltage of 3V.
Related links
- RS PRO CR1225 Button Batteries 12.5mm Diameter, 5 Pack
- RS PRO CR2032 Button Batteries 20mm Diameter, 5 Pack
- RS PRO CR2450 Button Batteries 24.5mm Diameter, 5 Pack
- RS PRO CR2430 Button Batteries 24.5mm Diameter, 5 Pack
- RS PRO CR2016 Button Batteries 20mm Diameter, 5 Pack
- RS PRO CR1632 Button Batteries 16mm Diameter, 5 Pack
- RS PRO CR2025 Button Batteries 20mm Diameter, 5 Pack
- RS PRO CR1620 Button Batteries 16mm Diameter, 5 Pack
