Texas Instruments LM35 Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±0.6°C, 3-Pin TO-220
- RS Stock No.:
- 866-0247
- Mfr. Part No.:
- LM35DT/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 45 units)*
$161.415
(exc. GST)
$177.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 8,595 unit(s) shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 45 - 45 | $3.587 | $161.42 |
| 90 - 135 | $3.524 | $158.58 |
| 180 + | $3.46 | $155.70 |
*price indicative
- RS Stock No.:
- 866-0247
- Mfr. Part No.:
- LM35DT/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.6°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 30V | |
| Package Type | TO-220 | |
| Standards/Approvals | No | |
| Width | 4.7 mm | |
| Length | 10.16mm | |
| Height | 8.89mm | |
| Series | LM35 | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.6°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 30V | ||
Package Type TO-220 | ||
Standards/Approvals No | ||
Width 4.7 mm | ||
Length 10.16mm | ||
Height 8.89mm | ||
Series LM35 | ||
Automotive Standard No | ||
Sensor Gain 10mV/°C | ||
LM35 Analogue Temperature Sensor
The LM35 range of analogue temperature sensors from Texas Instruments give a 10 mV/°C output voltage directly proportional to the device temperature. The LM35 is suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments and printers.
Temperature range: -40 to +110°C (LM35C), 0 to +100°C (LM35D)
Accuracy: ±0.75°C (Typical)
Calibrated directly in Celsius (Centigrade)
Sensor Gain (Output): 10mV/°C
Low self-heating, 0.08°C in still air
Supply voltage: +4V to +30Vdc
RS Product Codes
533-5890 LM35CZ/NOPB -40 to +110°C TO92
533-5878 LM35CAZ/NOPB -40 to +110°C TO92
121-8696 LM35CAZ/NOPB -40 to +110°C TO92 (Pack of 1800)
535-9436 LM35DM/NOPB 0 to +100°C SOIC8
121-8837 LM35DM/NOPB 0 to +100°C SOIC8 (Pack of 95)
535-9458 LM35DT/NOPB 0 to +100°C TO220
866-0247 LM35DT/NOPB 0 to +100°C TO220 (Pack of 45)
811-5595 LM35DZ/LFT1 0 to +100°C TO92
121-9338 LM35DZ/LFT1 0 to +100°C TO92 (Pack of 2000)
922-4836 LM35DZ/NOPB 0 to +100°C TO92
Related links
- Texas Instruments Temperature Sensor Through Hole Mount ±0.9°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.6°C, 3 Pins
- Texas Instruments Temperature Sensor Surface Mount ±3°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±3.8°C, 3 Pins
- Texas Instruments Temperature Sensor Surface Mount ±2°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±3°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±0.4°C, 3 Pins
- Texas Instruments Temperature Sensor Through Hole Mount ±4°C, 3 Pins
