TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.51

(exc. GST)

$0.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 52 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$0.51
3 - 4$0.50
5 +$0.49

*price indicative

RS Stock No.:
864-9549
Mfr. Part No.:
794772-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Interface Seal

Accessory Type

Rectangular Connector Seals

For Use With

Rectangular Connector Seals

Colour

Blue

Material

Silicone Rubber

Standards/Approvals

No

Series

Mini-Universal MATE-N-LOK

COO (Country of Origin):
US

TE Connectivity Mini-Universal MATE-N-LOK Interface Seals


Mini-Universal MATE-N-LOK interface seals made from urethane foam for use with Mini-Universal MATE-N-LOK sealed connectors.

Stock number 864-9549 and 500-557 are 2 way seals

Stock number 864-9543 and 500-519 are 4 way seals

Stock number 500-529 is a 6 way seal

Stock number 500-525 is an 8 way seal

Stock number 864-9546 and 500-535 are 10 way seals

For detailed dimensions please refer to manufacturers datasheet

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links