- RS Stock No.:
- 862-1646
- Mfr. Part No.:
- JFM232
- Brand:
- Mosses & Mitchell
Discontinued product
- RS Stock No.:
- 862-1646
- Mfr. Part No.:
- JFM232
- Brand:
- Mosses & Mitchell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moses & Mitchell Bantam Jackfields
Moses & Mitchell two-row jackfields with 4.4mm bantam type jacks per row in a 1U frame, both of these bantam jackfields have two blocks of 20/24 connectors and a centre divide. These Bantam jackfields feature an aluminium panel in straight grained and clear (silver) or black anodised and come complete with lacing bar and snap-on cover designation strips. Fitted with Mosses & Mitchell 5 point closed frame palladium contact jacks, with either brass or nickel plated sleeve ring.
Note
Moses & Mitchell Audio and Video Patch Panels
Specifications
Attribute | Value |
---|---|
Type | Audio |
Number of Ports | 2x48 |
Rack Height | 1U |