RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 862-1567
- Distrelec Article No.:
- 304-51-285
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 159 unit(s) shipping from 04 May 2026
- Plus 16 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.38 |
| 10 - 24 | $17.46 |
| 25 - 49 | $16.58 |
| 50 - 249 | $15.76 |
| 250 + | $14.99 |
*price indicative
- RS Stock No.:
- 862-1567
- Distrelec Article No.:
- 304-51-285
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Panel | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 5V | |
| Termination Type | Plug-In | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | CP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Panel | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 5V | ||
Termination Type Plug-In | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series CP | ||
RS PRO XLR USB Type A x 2 Panel Connector
From RS PRO, a range of dual type A USB connectors mounted in a single XLR receptacle enclosure. They can be used in conjunction or to replace XLR panel mount connectors in, for example, audio panel interfaces or computer systems. Each socket has individual terminals for PCB or cable connection.
Features and Benefits:
Panel mount dual USB sockets
Colour: Black
862-1576 has 2 x 10 way headers
862-1567 and 830-0074 have 2 x 5 way headers in differing layouts
Available in this Range:
830-0074 - Dual Port Panel Mount, Version 2.0 USB Connector, Receptacle
862-1567 - Dual Port Panel Mount, Version 2.0 USB Connector, Receptacle
862-1576 - Dual Port Panel Mount, Version 3.0 USB Connector, Receptacle
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Note
Stock number 862-1576 has 2x10 way headers, 862-1567 and 830-0074 have 2x5 way headers in differing layouts.
Related links
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 3.0
- HARTING Straight, Panel Female- 2 Port Type USB Type A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to B USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 2.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to B USB Connector USB 2.0
