RS PRO, CP Gasket for use with XLR Connector
- RS Stock No.:
- 862-1551
- Distrelec Article No.:
- 304-51-281
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
$25.74
(exc. GST)
$28.315
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $5.148 | $25.74 |
| 125 - 245 | $5.104 | $25.52 |
| 250 - 495 | $5.004 | $25.02 |
| 500 - 2495 | $4.83 | $24.15 |
| 2500 + | $3.974 | $19.87 |
*price indicative
- RS Stock No.:
- 862-1551
- Distrelec Article No.:
- 304-51-281
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| For Use With | XLR Connector | |
| Series | CP | |
| Colour | Yellow | |
| Material | Thermoplastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
For Use With XLR Connector | ||
Series CP | ||
Colour Yellow | ||
Material Thermoplastic | ||
Standards/Approvals No | ||
RS PRO Silicone Rubber Gaskets for XLR Connectors
Ensure a reliable seal for your XLR connectors with RS PRO's premium silicone rubber gaskets. Designed for seamless compatibility with RS PRO slim XLR connectors, these gaskets also work with various XLR connector brands, offering exceptional versatility.
Features and Benefits
Specifications
Variants Available Separately
Applications
Related links
- RS PRO, CP Gasket for use with XLR Connector
- RS PRO, CP Gasket for use with Slim Feedthrough Connectors
- RS PRO Feedthrough and XLR Family and Cliffon
- RS PRO XLR Connector
- RS PRO, CP Dust Cap for use with Slim Feedthrough Connectors
- RS PRO, CP BNC Feed Through Connector Rack for use with Audio and Video Connector
- RS PRO, CP Universal Dust Cover-Pack of 10 for use with Feed Through Connector
- RS PRO Feed Through Connector
