Omron for Use with A22 E-Stop Pushbutton Switch 220 V ac, SPNC
- RS Stock No.:
- 861-4629
- Mfr. Part No.:
- A22-01M
- Brand:
- Omron
Subtotal (1 unit)*
$55.17
(exc. GST)
$60.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.17 |
*price indicative
- RS Stock No.:
- 861-4629
- Mfr. Part No.:
- A22-01M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contact Block | |
| Contact Configuration | SPNC | |
| Mount Type | Panel | |
| Terminal Type | Crimp Connection | |
| For Use With | A22 E-Stop Pushbutton Switch | |
| Contact AC Voltage | 220V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Contact Configuration SPNC | ||
Mount Type Panel | ||
Terminal Type Crimp Connection | ||
For Use With A22 E-Stop Pushbutton Switch | ||
Contact AC Voltage 220V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 6A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus | ||
RoHS Status: Exempt
Omron A22 Series Contact Block, 220V AC Voltage Rating, 6A Current Rating - A22-01M
This contact block is a pivotal electrical component designed specifically for use with A22 E-Stop applications. Operating at a voltage rating of 220V AC and featuring a current rating of 6A, this block ensures reliable functionality in various industrial control environments. Its SPNC configuration makes it suitable for diverse operational requirements.
Features & Benefits
• Compact design enables easy installation in panels
• 6A current rating switch accommodates various load types
• IP65 rated for oil resistance, enhancing durability
• Standardised connection simplifies wiring tasks for users
Applications
• Used with A22 E-Stop components for safety
• Ideal for integrating with industrial control components
• Essential in requiring reliable electrical signalling
• Compatible with Omron automation products for seamless integration
What type of connection does it support for easy installation?
This contact block supports open-type or closed-type crimp terminals, ensuring straightforward connections during installation.
How does the IP65 rating benefit users in industrial settings?
The IP65 rating guarantees protection against dust and oil, making it suitable for use in harsh industrial environments.
What operational voltage range is compatible with this block?
It operates efficiently at a voltage rating of 220V AC, catering to various electrical applications in automation and control sectors.
Related links
- Omron A22 Series Contact Block for Use with A22 Series, 1NO
- Omron for Use with A22 E-Stop, 1NO
- Omron A22 Series Contact Block, 2NC
- Omron Push Button Lamp for Use with A22 E-Stop
- Omron Contact Block for Use with A22 Series
- Eaton RMQ Titan M22 Series Resistor Element, 220V ac
- Omron Push Button LED Light for Use with A22 Series
- Schmersal for Use with NDR E-Stop, 2NC
