Omron for Use with A22 E-Stop, 1 NO
- RS Stock No.:
- 861-4626
- Mfr. Part No.:
- A22L-10M
- Brand:
- Omron
Subtotal (1 unit)*
$64.44
(exc. GST)
$70.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.44 |
*price indicative
- RS Stock No.:
- 861-4626
- Mfr. Part No.:
- A22L-10M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 10A | |
| For Use With | A22 E-Stop | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Minimum Operating Temperature -20°C | ||
Contact Current 10A | ||
For Use With A22 E-Stop | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus | ||
RoHS Status: Exempt
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Non-lighted, 818-2009, 861-4616, 757-9089, 549-479, 841-1809 & 861-4610 (with Emergency Off legend)
Lighted, without voltage reduction unit, 757-9092 & 757-9095
Switch with Integrated Control Box
Non-lighted, 746-7154 & 746-7163
Operation Units only
Non-lighted 746-7166 & 746-7157
Lighted 746-7150
Switch Units only
Without voltage reduction unit, 861-4629 & 861-4622
With voltage reduction unit, 861-4626
Accessories
LED lamp, Red, 24 Vac/dc, 861-4635
Emergency Stop legend plate, 60mm dia. 757-9109
Emergency Off legend plate, 60mm dia. 746-7160
Control Box, yellow, 1 hole, 746-7179
E-Stop Shroud with Emergency Off legend, yellow, 746-7172
E-Stop Shroud, yellow, 746-7176 (no spacers) & 746-7185 (2 spacers)
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
Related links
- Omron for Use with A22 E-Stop, 1NO
- Schmersal for Use with NDR E-Stop, 1NO
- Omron A22 Series for Use with A22 E-Stop SPNC
- Omron for Use with A16 Push Button Switch
- Omron A22 Series Contact Block for Use with A22 Series, 1NO
- Schmersal for Use with NDR E-Stop, 2NC
- Schmersal for Use with NDR E-Stop
- Schmersal for Use with NDR E-Stop, 1 NO
