Italtronic Grey Polycarbonate Front, for Use with Modulbox XTS
- RS Stock No.:
- 860-7612
- Mfr. Part No.:
- P05030201P.BL
- Brand:
- Italtronic
Subtotal (1 unit)*
$3.08
(exc. GST)
$3.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.08 |
*price indicative
- RS Stock No.:
- 860-7612
- Mfr. Part No.:
- P05030201P.BL
- Brand:
- Italtronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Italtronic | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Material | Polycarbonate | |
| Colour | Grey | |
| For Use With | Modulbox XTS | |
| Select all | ||
|---|---|---|
Brand Italtronic | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Material Polycarbonate | ||
Colour Grey | ||
For Use With Modulbox XTS | ||
Modulbox XTS DIN Rail Mount Enclosures
The Modulbox XTS version B is a DIN Rail mountable enclosure. It is designed according to DIN 43880 to meet the needs of various applications including heating & lighting control and energy metering. These DIN Rail mounting enclosures are available as 3, 4, 6, 9 and 12 module versions, in a standard height of 53 mm. The Modulbox XTS B boasts a high shoulder on one side of the enclosure allowing for extra volume within the enclosure for larger components. The two-step feature on the opposite side leaves room for inputs/outputs such as PCB-mounted terminal blocks.
Features and Benefits
Two-step design and high shoulder on one side
DIN Rail (EN 60715) mountable
UL94V-0 self-extinguishing PPO and PC Material
Diverse range of front panels & terminal covers
Grey RAL 7035
Modulbox XTS B Version
860-7609 - 3 module
860-7602 - 4 module
860-7606 - 6 module
860-7615 - 9 module
860-7618 - 12 module
Grey Panel with Frame
860-7612 - 3 module
860-7621 - 4 module
860-7624 - 6 module
860-7628 - 9 module
860-7637 - 12 module
Transparent Panel with Frame
860-7630 - 3 module
860-7634 - 4 module
860-7643 - 6 module
860-7646 - 9 module
860-7640 - 12 module
Terminal Covers
918-8893 - 3 module blank
918-8897 - 3 module pre-drilled 5.08 mm
918-8907 - 4 module blank
918-8900 - 4 module pre-drilled 5.08 mm
Applications
The Modulbox XTS version B meets the needs of various applications including heating & lighting control and energy metering.
Supplied with
Base, cover and DIN Rail hook.
Related links
- Italtronic Grey Polycarbonate Front, for Use with Modulbox XTS
- Italtronic Transparent Polycarbonate Front, for Use with Modulbox XTS
- Italtronic Polycarbonate Terminal Cover Modulbox 90.5 mm L for Use with Modulbox XTS
- Italtronic Polycarbonate Terminal Cover 90.5 mm L for Use with Modulbox XTS
- Italtronic Polycarbonate Terminal Cover 90.5 mm L for Use with Modulbox XTS
- Italtronic Modulbox XTS Series, ABS 87 mm DIN Rail Enclosure
- Italtronic Modulbox XTS Series, ABS 87.4 mm 68.5 mm DIN Rail Enclosure 9 mm
- Italtronic DIN Rail Enclosure Type Modulbox XTS Series, ABS 90 mm DIN Rail Enclosure 24 mm
