- RS Stock No.:
- 852-5412
- Mfr. Part No.:
- CPDP002-5m
- Brand:
- Cable Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 852-5412
- Mfr. Part No.:
- CPDP002-5m
- Brand:
- Cable Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Power Braided DP (Display Port) to DP (Display Port) Lock Cable
Locking DisplayPort is complete with a male DisplayPort connector at each end of the DisplayPort cable. This DisplayPort cable is used as a connection between computers and display monitors or between a computer and a home theatre. A DisplayPort is defined as a digital display interface standard for new digital audio video interconnections.
Features and Benefits:
DisplayPort
Locking
Male connectors – each end
Various lengths – Black
Braided
Connection between a computer and a display monitor or a home theatre system
Digital display interface
Defines new digital audio video interconnections
Connections:
Connector A and B – male gender
Connector A and B type - male DisplayPort
PVC Cable
Works with any DisplayPort source device
The connector plugs prevent a cable from slipping out of the DisplayPort socket
Specification:
Gold plated plugs
RoHS compliant
Metal alloy shell
Mini-packet protocol
With standing voltage 300 V dc, 0.1 sec
Insulation resistance 5 Mohm, 300 V dc
30 AWG
Lengths Available:
CPDP002-1m DisplayPort Male to Male – 1 m cable length – Stock number 8525409
CPDP002-3m DisplayPort Male to Male – 3 m cable length – Stock number 8525403
CPDP002-5m DisplayPort Male to Male – 5 m cable length – Stock number 8525412
How is DisplayPort different from HDMI?
DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in computers. This enables an increase in performance and integration.
Does DisplayPort support Audio?
Yes, DisplayPort supports multi-channel audio requirements.
Standards
RoHS 1080P
Specifications
Attribute | Value |
---|---|
Length | 5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Shielding | Braid |