Kopex Fixed Body Stainless Steel, Conduit Fitting, 16 mm Nominal Size, M16, 316 Stainless Steel, Metallic IP40 rating
- RS Stock No.:
- 852-479
- Mfr. Part No.:
- 7TCA297070R0044 GFMS0303
- Brand:
- Kopex
Bulk discount available
Subtotal (1 pack of 2 units)*
$301.37
(exc. GST)
$331.508
(inc. GST)
Add 2 units to get free delivery
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $150.685 | $301.37 |
| 100 + | $148.85 | $297.70 |
*price indicative
- RS Stock No.:
- 852-479
- Mfr. Part No.:
- 7TCA297070R0044 GFMS0303
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Size | 16 mm | |
| Product Type | Conduit Fitting | |
| Sub Type | Fixed Body | |
| Thread Size | M16 | |
| Material | 316 Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP40 | |
| Finish | Stainless Steel | |
| Standards/Approvals | EN60423, BS7671, BS3643, BSI Kitemark KM-90009, NEC | |
| Series | GFMS | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Size 16 mm | ||
Product Type Conduit Fitting | ||
Sub Type Fixed Body | ||
Thread Size M16 | ||
Material 316 Stainless Steel | ||
Colour Metallic | ||
IP Rating IP40 | ||
Finish Stainless Steel | ||
Standards/Approvals EN60423, BS7671, BS3643, BSI Kitemark KM-90009, NEC | ||
Series GFMS | ||
- COO (Country of Origin):
- GB
Kopex Straight Conduit Fitting, 16mm Nominal Size, M16 Thread - GFMS Series - 7TCA297070R0044 GFMS0303
To make a secure link between conduits and electrical enclosures, choose this robust fitting from Kopex. It's made of durable stainless steel that's resistant to impact and corrosion, so you can rely on it for long-term performance in harsh environments. This material also has excellent conductive properties, giving you a dependable connection. With a thread length of 10mm, you can fasten this connector securely to knockouts and threaded entries. It includes a locking nut to ensure integrity even in vibrating systems.
Features & Benefits
• Broad operating temperature range of -50°C to +350°C for use in demanding static applications
• Can withstand a wide range of chemicals, so it's suitable for use in hazardous areas
• IP40 (ingress protection) rating indicates resistance to solids above 1mm in size
• UV stable to withstand deterioration from exposure to sunlight
Applications
• Heavy-duty machine installation
• Robotics and automation industry
• Electrical transmission and distribution stations
Is this fitting flame-retardant?
Because it's made of stainless steel, this fitting is non-combustible. This means that it won't burn in the event of a fire, so it can be used in potentially hazardous areas.
Related links
- Kopex Conduit Stainless Steel 25 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit 12 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit 10 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Flexicon Straight Cable Conduit Fitting M16, 316 Stainless Steel
- Flexicon Conduit 16 mm Nominal Size 316 Stainless Steel IP66 IP69 rating
- Flexicon External Thread Fitting 16mm Nominal Size 316 Stainless Steel IP66 IP68, IP69K
- Flexicon Conduit Satin 16 mm Nominal Size Stainless Steel IP40 rating
- Flexicon Conduit 12 mm Nominal Size 316 Stainless Steel IP40 rating
