Kopex Conduit, Conduit Fitting, 10 mm Nominal Size, PG7, 316 Stainless Steel, Metallic IP40 rating
- RS Stock No.:
- 852-457
- Mfr. Part No.:
- 7TCA297070R0052 GFPS0101
- Brand:
- Kopex
Bulk discount available
Subtotal (1 pack of 2 units)*
$242.37
(exc. GST)
$266.608
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 98 | $121.185 | $242.37 |
| 100 + | $119.70 | $239.40 |
*price indicative
- RS Stock No.:
- 852-457
- Mfr. Part No.:
- 7TCA297070R0052 GFPS0101
- Brand:
- Kopex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kopex | |
| Nominal Size | 10 mm | |
| Product Type | Conduit Fitting | |
| Sub Type | Conduit | |
| Thread Size | PG7 | |
| Material | 316 Stainless Steel | |
| Colour | Metallic | |
| IP Rating | IP40 | |
| Standards/Approvals | BS7671, NEC | |
| Series | GFPS | |
| Select all | ||
|---|---|---|
Brand Kopex | ||
Nominal Size 10 mm | ||
Product Type Conduit Fitting | ||
Sub Type Conduit | ||
Thread Size PG7 | ||
Material 316 Stainless Steel | ||
Colour Metallic | ||
IP Rating IP40 | ||
Standards/Approvals BS7671, NEC | ||
Series GFPS | ||
ABB GFPS Series Conduit Fitting, 10mm Nominal Size, Metallic - 7TCA297070R0052 GFPS0101
This conduit fitting provides a secure conduit-to-equipment entry for electrical installations, offering a Durable metallic Interface for cable routing in industrial environments. Constructed from corrosion-resistant 316 stainless steel, it is intended for use where robust material resistance and a moderate level of ingress protection are required. The product accommodates a 10mm nominal conduit size and is compatible with common wiring regulations applied in the UK and international installations.
Features and Benefits:
• Manufactured from 316 stainless steel for corrosion resistance
• PG7 thread for standardised cable entry compatibility
• IP40 rating to protect against solid objects in dry areas
• Complies with BS7671 for electrical installation practice
• Meets NEC requirements for use in North American systems
• PG7 thread for standardised cable entry compatibility
• IP40 rating to protect against solid objects in dry areas
• Complies with BS7671 for electrical installation practice
• Meets NEC requirements for use in North American systems
Applications
• Suitable for panel feed‑throughs in factory automation systems
• Ideal for cable entries on control cabinets in electronics workshops
• Used with machinery interfaces in mechanical plant rooms
• Can be used for conduit routing in electrical distribution boards
• Ideal for cable entries on control cabinets in electronics workshops
• Used with machinery interfaces in mechanical plant rooms
• Can be used for conduit routing in electrical distribution boards
What environmental protection does it provide against dust and contact?
The ingress rating indicates protection from objects greater than 1mm and prevention of contact with live parts under normal conditions, making it suitable for indoor, non‑wet locations.
Which material property makes it appropriate for corrosive atmospheres?
The austenitic 316 stainless substrate offers enhanced resistance to chloride‑induced corrosion compared with standard stainless grades, improving longevity in chemically aggressive surroundings.
How does the thread size affect installation options?
The PG7 threading conforms to a widely used metric‑style conduit entry, enabling straightforward securing into compatible panel holes and mating with standard PG7 nuts and accessories.
Is this fitting suitable for installations complying with recognised wiring standards?
Its specification aligns with the referenced British and North American wiring requirements, facilitating acceptance in projects that reference those standards.
Related links
- Kopex Conduit 12 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit Stainless Steel 25 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Fixed Body Stainless Steel 16 mm Nominal Size 316 Stainless Steel, Metallic IP40 rating
- Kopex Conduit 32 mm Nominal Size Brass IP67, IP66 rating
- Flexicon Conduit 12 mm Nominal Size 316 Stainless Steel IP40 rating
- Adaptaflex Nickel 10 mm Nominal Size Brass, Silver IP54 rating
- Kopex Conduit Natural 20 mm Nominal Size Brass IP67, IP66 rating
- HellermannTyton Conduit 10 mm Nominal Size Polyamide 66, Black IP66 rating
