Trumeter 3410 Hour Meter, 8 Digit LCD 300V dc
- RS Stock No.:
- 849-4658
- Mfr. Part No.:
- 3410-2010
- Brand:
- Trumeter
Bulk discount available
Subtotal (1 unit)*
$111.03
(exc. GST)
$122.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 70 unit(s) shipping from 20 April 2026
- Plus 15 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $111.03 |
| 5 - 9 | $110.07 |
| 10 + | $107.88 |
*price indicative
- RS Stock No.:
- 849-4658
- Mfr. Part No.:
- 3410-2010
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Reset Method | Remote | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Maximum Supply Voltage | 300V dc | |
| Digit Height | 7mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | 3410 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Reset Method Remote | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Maximum Supply Voltage 300V dc | ||
Digit Height 7mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 3410 | ||
- COO (Country of Origin):
- MY
Trumeter 3410 Series Hour Meters
The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.
8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self-powered
15+ year battery life
Note
849-4646 is 2-hole panel mount, non-reset
849-4655 is a 2-hole panel mount, with remote reset
849-4658 is a rectangular flush mount, with remote reset
849-4652 is a round SAE flush mount, with remote reset
882-6948 is a 3-hole panel mount, non-reset
882-6942 is a rectangular flush mount, non-reset
882-6951 is a round SAE flush mount, non-reset
Related links
- Trumeter 3410 Hour Meter 40Hz 20 → 300 V ac
- Trumeter 3410 Hour Meter 50Hz 20 → 300 V ac
- Trumeter 3410 Hour Meter 50/60Hz, 20 → 300 V ac
- Trumeter Counter 40Hz 20 → 300 V ac
- Trumeter 6320 Hour Meter 20 → 300 V ac
- Trumeter 6320 Hour Meter 8 (Figure) Digit LCD, 10 → 300 V dc
- Trumeter 6300 Totalizer Counter 500Hz, 20 → 300 V ac
- Trumeter 3400 Totalizer Counter 50/60Hz, 20 → 300 V ac
