Trumeter 3410 Hour Meter, 8 Digit LCD 300V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$111.03

(exc. GST)

$122.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$111.03
5 - 9$109.72
10 +$107.76

*price indicative

RS Stock No.:
849-4655
Mfr. Part No.:
3410-0010
Brand:
Trumeter
Find similar products by selecting one or more attributes.
Select all

Brand

Trumeter

Product Type

Counter

Display Type

LCD

Function

Hour Meter

Reset Method

Remote

Number of Digits

8

Mount Type

Panel Mount

Maximum Supply Voltage

300V dc

Digit Height

7mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

3410

COO (Country of Origin):
MY

Trumeter 3410 Series Hour Meters


The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.

8 digit LCD display

7mm high characters

Totally sealed from moisture and dirt

AC or DC voltage input in the same unit

Compact depth

Fits in existing panel openings

Always on display

Choice of 5 housings

Choice of reset modes

Self-powered

15+ year battery life

Note


849-4646 is 2-hole panel mount, non-reset

849-4655 is a 2-hole panel mount, with remote reset

849-4658 is a rectangular flush mount, with remote reset

849-4652 is a round SAE flush mount, with remote reset

882-6948 is a 3-hole panel mount, non-reset

882-6942 is a rectangular flush mount, non-reset

882-6951 is a round SAE flush mount, non-reset

Related links