Techno 60000 Closing Cap, Polybutylene Terephthalate
- RS Stock No.:
- 848-1511
- Mfr. Part No.:
- 6000049CC
- Brand:
- Techno
Subtotal (1 unit)*
$1.28
(exc. GST)
$1.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1.28 |
*price indicative
- RS Stock No.:
- 848-1511
- Mfr. Part No.:
- 6000049CC
- Brand:
- Techno
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techno | |
| Product Type | Closing Cap | |
| Sub Type | Closure Cap | |
| Military Standard | No | |
| Series | 60000 | |
| Panel Mount Fitting | No | |
| Material | Polybutylene Terephthalate | |
| Cord Included | No | |
| For Use With | TH405-406-409 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techno | ||
Product Type Closing Cap | ||
Sub Type Closure Cap | ||
Military Standard No | ||
Series 60000 | ||
Panel Mount Fitting No | ||
Material Polybutylene Terephthalate | ||
Cord Included No | ||
For Use With TH405-406-409 | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Waterproof Closure Cap for TH.405-406-409
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
Related links
- TE Connectivity Male Circular Connector Dust Cap Polybutylene Terephthalate
- Techno 6DB Closing Cap Silicon
- Techno 6DB Closing Cap Polyamide
- Techno 6DB Cover Polybutylene Terephthalate
- binder 723 Male/Female Dust Cap IP67 Rated, Polybutylene Terephthalate
- TE Connectivity Circular Connector Dust Cap IP67 Rated Polybutylene Terephthalate
- Phoenix Contact PROT-M12 Male Dust Cap IP67 Rated Polyamide, Polybutylene Terephthalate
- binder 712 Male/Female Dust Cap IP67 Rated Copper Tin Polybutylene Terephthalate
