Techno, TH405 Nylon Terminal Block Housing IP68, Cable, 7 to 14 mm²
- RS Stock No.:
- 848-1498
- Mfr. Part No.:
- THB.405.A2A
- Brand:
- Techno
Subtotal (1 unit)*
$19.84
(exc. GST)
$21.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.84 |
*price indicative
- RS Stock No.:
- 848-1498
- Mfr. Part No.:
- THB.405.A2A
- Brand:
- Techno
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Techno | |
| Product Type | Terminal Block Housing | |
| IP Rating | IP68 | |
| Cable Size | 7 to 14 mm² | |
| Series | TH405 | |
| Material | Nylon | |
| Mount Type | Cable | |
| Number of Contacts | 5 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | 20°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Techno | ||
Product Type Terminal Block Housing | ||
IP Rating IP68 | ||
Cable Size 7 to 14 mm² | ||
Series TH405 | ||
Material Nylon | ||
Mount Type Cable | ||
Number of Contacts 5 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature 20°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Teeplug THB.405 Series IP68 Circular Connectors
Teeplug THB.405 Series are IP68 circular connectors containing screw terminals in a selection of configurations. These connectors are keyway coded to ensure correct assembly and are quick and simple to install. The screw terminal makes these waterproof / weatherproof connectors much easier to wire up, connect and quick to put into reliable service.
TH.405 plug / receptacle insert tools and a waterproof closer cap are available separately. See below.
848-1498: 5 Pole, plug, THB.405.A2A
848-1501: 5 Pole, receptacle,THB.405.B2A
848-1508: 3 Pole, plug, THB.405.A2B
848-1505: 3 Pole, receptacle, THB.405.B2B
848-1527: TH.405 3 Pole insert tool, 600009600
848-1523: TH.405 5 Pole insert tool, 600012200
848-1511: Waterproof closure cap
IP68 circular connectors
Integral screw terminal block
Material: PA66
Temperature range: -20°C to +125°C
Hylec weather Proof / Waterproof Terminal Block Housings
The Hylec Tee Family range of connectors, plugs and junction boxes allows installers to make quick connections, which are ingress protected to IP68. With a number of sizes and entry options, the range is proving ideal for many applications where connections need to be protected from harsh and wet environments.
The fully approved all-weather TeeBox and TeePlug range offers IP68 protection with up to 8 pole connection options (depending on product) and includes cable connectors, plug and socket connectors and junction boxes; the Tee products use dome topped cable glands to provide very quick and secure connections without the need for specialised tools.
The Tee Family is suitable for many applications in a number of outdoor and industrial environments. Suitable applications include fans, pumps, air conditioning, refrigeration equipment and LV power distribution for commercial and domestic premises.
The TeePlug has been used to provide connections for the lighting system at the Singapore Grand Prix, Formula 1s first night time race. Here the quick and reliable connections were put under extreme pressure as Singapore is known for its frequent and heavy rainfall. The TeeBox has also been used to protect connections and LED drivers in one of the worlds longest shopping centres and in many high profile maritime applications.
