Masterplug Carbon Steel Flat Scalpel Blade, SM03B, 50 per Package

Subtotal (1 box of 50 units)*

$27.56

(exc. GST)

$30.32

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$27.56$0.551

*price indicative

RS Stock No.:
847-7669
Brand:
Masterplug
Find similar products by selecting one or more attributes.
Select all

Brand

Masterplug

Product Type

Knife Blade

Blade Size

SM03B

Blade Shape

Flat

Material

Carbon Steel

Blade Type

Scalpel Blade

Heavy Duty

Yes

Number of Pieces

50

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Swan-Morton Retractable Trimming Knife and Blades


A professional heavy duty trimming knife that offers easy blade changes on the various shaped surgical style blades it can hold. It also benefits from a retractable blade that uses audible clicks to indicate mid and rear safety positions.

Knife Handle

• Swann-Morton PCABS Retractable Craft Knife, 154 mm = RS Stock no: 847-7647

• Blades are not included

Compatible Blades


• SM 01 = RS stock no: 847-7641

• SM 03

• SM 04 = RS stock no: 847-7657

• SM 01B = RS stock no: 847-7666

• SM 03B = RS stock no: 847-7669

Blade Features & Benefits


• Blades are heavy duty carbon steel surgical style

• Blades are individually wrapped in V.P.I paper

Warning

You must be over the age of 18 to purchase this product

Related links