Swann-Morton Carbon Steel Curved Scalpel Blade, SM 04, 50 per Package
- RS Stock No.:
- 847-7657
- Mfr. Part No.:
- 4214
- Brand:
- Swann-Morton
Subtotal (1 box of 50 units)*
$59.01
(exc. GST)
$64.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $59.01 | $1.18 |
*price indicative
- RS Stock No.:
- 847-7657
- Mfr. Part No.:
- 4214
- Brand:
- Swann-Morton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swann-Morton | |
| Blade Size | SM 04 | |
| Product Type | Knife Blade | |
| Blade Shape | Curved | |
| Material | Carbon Steel | |
| Blade Type | Scalpel Blade | |
| Heavy Duty | Yes | |
| Number of Pieces | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Swann-Morton | ||
Blade Size SM 04 | ||
Product Type Knife Blade | ||
Blade Shape Curved | ||
Material Carbon Steel | ||
Blade Type Scalpel Blade | ||
Heavy Duty Yes | ||
Number of Pieces 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swan-Morton Retractable Trimming Knife and Blades
A professional heavy duty trimming knife that offers easy blade changes on the various shaped surgical style blades it can hold. It also benefits from a retractable blade that uses audible clicks to indicate mid and rear safety positions.
Knife Handle
• Swann-Morton PCABS Retractable Craft Knife, 154 mm = RS Stock no: 847-7647
• Blades are not included
Compatible Blades
• SM 01 = RS stock no: 847-7641
• SM 03
• SM 04 = RS stock no: 847-7657
• SM 01B = RS stock no: 847-7666
• SM 03B = RS stock no: 847-7669
Blade Features & Benefits
• Blades are heavy duty carbon steel surgical style
• Blades are individually wrapped in V.P.I paper
Warning
You must be over the age of 18 to purchase this product
Related links
- Swann-Morton Carbon Steel Curved Scalpel Blade, 50 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade, 50 per Package
- Swann-Morton Carbon Steel Scalpel Blade, 100 per Package
- Masterplug Carbon Steel Flat Scalpel Blade, 50 per Package
- RS PRO Curved Scalpel Blade, 5 per Package
- Stanley Carbon Steel Scalpel Blade 0.4 mm, 3 per Package
- Knife Blades
- COBA Flat Knife Blade, 50 per Package
