RS PRO 77 bar 3m Long Copper Pipe, 12.7mm Outer Diam. Copper
- RS Stock No.:
- 846-531
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 846-531
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Nominal Outer Diameter | 12.7mm | |
| Maximum Working Pressure | 77 bar | |
| Finish | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Nominal Outer Diameter 12.7mm | ||
Maximum Working Pressure 77 bar | ||
Finish Copper | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 77 bar 10 m Long Copper Pipe, 9.5 mm OD
- RS PRO 138 bar 10 m Long Copper Pipe, 5 mm OD
- RS PRO 128 bar 10 m Long Copper Pipe, 4 mm OD
- RS PRO 81 bar 10 m Long Copper Pipe, 8 mm OD
- RS PRO 112 bar 10 m Long Copper Pipe, 6 mm OD
- RS PRO 94 bar 10 m Long Copper Pipe, 7.9 mm OD
- RS PRO 120 bar 10 m Long Copper Pipe, 6.35 mm OD
- RS PRO 77 dB Through Hole Continuous Internal 20 mm Piezo Buzzer Component 3 V Min 24 V Max
