HARTING, DIN 41612, Type B, C, D, E, har-bus 64 DIN 41612 Connector
- RS Stock No.:
- 843-6182
- Mfr. Part No.:
- 09020009903
- Brand:
- HARTING
Bulk discount available
Price (ex. GST) Each
$3.24
(exc. GST)
$3.56
(inc. GST)
246 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | $3.24 |
25 - 99 | $3.15 |
100 - 499 | $3.06 |
500 - 999 | $3.00 |
1000 + | $2.95 |
- RS Stock No.:
- 843-6182
- Mfr. Part No.:
- 09020009903
- Brand:
- HARTING
Related links
- Harting har-bus 64 160 Way 2.54mm Pitch Class C1 Straight DIN...
- HARTING har-bus 64 160 Way 2.54mm Pitch 5 Row, Right Angle DIN...
- Harting har-bus 64 160 Way 2.54mm Pitch Right Angle DIN 41612...
- Harting har-bus 64 160 Way 2.54mm Pitch Straight DIN 41612...
- HARTING har-bus 64 160 Way 2.54mm Pitch 5 Row Plug
- Harting har-bus 64 160 Way 2.54mm Pitch Class C2 Straight DIN...
- HARTING Har-Bus 64 160 Way 2.54mm Pitch 5 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Plug