Block N87 Transformer Core, 9700nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7721
- Mfr. Part No.:
- FS-1E-7032-10
- Brand:
- Block
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7721
- Mfr. Part No.:
- FS-1E-7032-10
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 70.5 x 32 x 33.2mm | |
| AL Rating | 9700nH | |
| Material | N87 | |
| Depth | 33.2mm | |
| Length | 70.5mm | |
| Width | 32mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 70.5 x 32 x 33.2mm | ||
AL Rating 9700nH | ||
Material N87 | ||
Depth 33.2mm | ||
Length 70.5mm | ||
Width 32mm | ||
Maximum Temperature +210°C | ||
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 E 70 Transformer Ferrite Core For Use With Reactors, Transformers
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
