Block N87 Transformer Core, 1850nH, For Use With Transformers, Reactors

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7695
Mfr. Part No.:
FS-1E-2507-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

25 x 7.5 x 12.8mm

AL Rating

1850nH

Material

N87

Depth

12.8mm

Length

25mm

Width

7.5mm

Maximum Temperature

+210°C

Related links