Block N87 Transformer Core, 1000nH, For Use With Transformers, Reactors

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-7682
Mfr. Part No.:
FS-1E-1605-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

16 x 4.7 x 8.2mm

AL Rating

1000nH

Material

N87

Depth

8.2mm

Length

16mm

Width

4.7mm

Maximum Temperature

+210°C

Related links