Block N87 Transformer Core, 9700nH, For Use With Transformers, Reactors

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$20.77

(exc. GST)

$22.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$20.77
5 - 9$20.25
10 - 23$19.19
24 - 47$18.63
48 +$18.16

*price indicative

Packaging Options:
RS Stock No.:
840-7648
Mfr. Part No.:
FS-1E-7032-05
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Transformers, Reactors

Dimensions

70.5 x 32 x 33.2mm

AL Rating

9700nH

Material

N87

Depth

33.2mm

Length

70.5mm

Width

32mm

Maximum Temperature

+210°C

Related links